22kR Thick Film Chip Resistor 200V 155°C T/R
SMD Chip Resistor, 1206 [3216 Metric], 100 kohm, 200 V, Thick Film, 330 mW
TT PWC1206-680RJI 200V 5% Thick Film Resistor 1206
SMD Chip Resistor, 1206 [3216 Metric], 47 kohm, 200 V, Thick Film, 330 mW
WELWYN PWC1206-680RF SMD Chip Resistor, Thick Film, 680 ohm, 200 V, 1206 [3216 Metric], 330 mW, 1%
RESISTOR, 2K2 5% 1206
200V 10kR Thick Film Resistor, 5% Tolerance, 1206 Case, -55°C to 155°C
200V 3.3kR Thick Film Chip Resistor 1206 Case
22R 5% Thick Film Resistor 200V 155°C RoHS
RESISTOR, 1K5 5% 1206
1.5R Rectangular Resistor, Molded, 1.6mm Depth, 3.2mm Length, -55°C to 155°C
Thick Film Resistors - SMD 348K OHM 1/8W 1%
Surface Mount Thick Film Resistor, PWC Series, 68 ohm, 330 mW, - 1%, 200 V, 1206 [3216 Metric] RoHS Compliant: Yes
100R 5% Thick Film Chip Resistor 200V 155°C
RESISTOR, 220R 5% 1206
Res Thick Film 1206 68.1 Ohm 1% 0.33W(1/3W)/0.5W(1/2W) ±100ppm/C Molded SMD
33R 5% Thick Film Resistor 200V 155°C
RESISTOR, 1206, 1%, 100K
Resistor, 150R 5% 1206
RESISTOR, 15R 5% 1206