Trans Voltage Suppressor Diode
Zener Diode 17.2V 15.6V 175°C Through Hole
SPDT General Purpose Relay, 12VDC Coil, 16A Contact, Through Hole
SPDT General Purpose Relay, 16A, 24VDC Coil, Through Hole
Quick Disconnect Terminal Female Crimp 3.85mm Straight Cable Mount
Quick Disconnect Terminal 14-16AWG Brass Blue F 21.08mm Tin
Quick Disconnect Terminal 14-16AWG Brass Blue F 18.8mm Tin Bulk
14-Contact Right-Angle SCSI RCP Connector with 0.5A/Contact Rating
Conn SCSI RCP 14 POS 2.54mm Solder RA Thru-Hole 14 Terminal 1 Port
14-Contact Right Angle SCSI RCP Connector