43V Unidirectional TVS Diode, 1.5kW Peak Pulse Power, DO-214AB
TVS Diode 1.5kW Unidirectional 43V DO-214AB Surface Mount
TVS Diode 43V Unidirectional 1.5kW 21.7A DO-214AB SMT
1.5kW Unidirectional TVS Diode, 43V VRWM, SMC, 7nF
TVS Diode Uni-Dir 43V 1.5KW SMC DO-214AB SMT
TVS Diode 43V Unidirectional 1.5kW DO-214AB SMT
TVS Diode Uni-Dir 43V 1.5KW SMC Surface Mount
TVS Diode 43V 1.5kW Unidir DO-214AB Surface Mount
TVS Diode Uni-Dir 43V 1.5KW SMC DO-214AB
TVS Diode, 1.5kW, 43V, Unidirectional, SMC, Surface Mount
TVS DIODE 43V 69.4V SMC
Zener Diode 47.8V 150°C 21.7A 1.5kW Surface Mount
Zener Diode 43V 150°C Surface Mount 1.5kW 21.7A
TVS Diode, 1.5kW, 43V, Unidirectional, DO-214AB, SM
Zener Diode TransZorb 43V 150°C 21.6A 1.5kW SMC Surface Mount
Transient Voltage Suppressor Diode 43V 1500W 2-Pin DO-214AB
DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor
Silicon Transient Voltage Suppressor Diode 43V 1500W 2-Pin DO-214AB
Trans Voltage Suppressor Diode, 1500W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
Transient Voltage Suppressor Diode 43V 1500W 2-Pin