Clock Generator IC, 3-Output, 200MHz, 3.3V, MSOP, PLL
Clock Generator, 160MHz, 8-Out, 3.3V, QFN, Crystal Input, PLL
200MHz 2-Channel Clock Generator, MSOP Package, -40°C to 85°C
Dual PLL Clock Generator, 2 Circuits, 8 Outputs, QFN Package
Zener Diode Single 14V 10% 2.5Ohm 5000mW 2-Pin Case T-18 T/R
133MHz, PROC SPECIFIC CLOCK GENERATOR, PDSO10, MO-137C, MSOP-10
133MHz, PROC SPECIFIC CLOCK GENERATOR, QCC20, 4 X 4 MM, MO-220VGGD-8, QFN-20
20-Pin QFN EP Clock Generator, 3 Outputs, 2.25-3.6V, -40-85°C
Clock Generator 10MHz to 100MHz-IN 10-Pin MSOP T/R
Clock Generator 10MHz to 100MHz-IN 24-Pin QSOP T/R
133MHz, PROC SPECIFIC CLOCK GENERATOR, PDSO24, MO-137C, QSOP-24
Single-Chip Clock Generator, Crystal Input, 85°C, MSOP Package
Zener Diode 200V 1A Axial Lead DO-15
T-Case Diode 14V 10% 5W Through Hole
Video Clock Generator,
MultiSynth Clock Generator, Crystal Input, -40°C to 85°C, Surface Mount QFN
Processor Specific Clock Generator,