
98dB SNR Stereo USB2.0 FS DAC with line-out and S/PDIF output, Bus/Self-powered (S/W Control) 28-SSOP -25 to 85

98dB SNR Stereo USB2.0 FS DAC with line-out and S/PDIF output, Bus/Self-powered (S/W Control) 28-SSOP -25 to 85

Ultra-low noise VCXO, 120 MHz, LVCMOS, 3.3 V, 14×9 mm SMD (ABLNO‑V Series)

98dB SNR Stereo USB2.0 FS DAC with line-out and S/PDIF output, Bus/Self-powered (S/W Control) 28-SSOP -25 to 85

98dB SNR Stereo USB2.0 FS DAC with line-out and S/PDIF output, Bus/Self-powered (S/W Control + I2S) 32-TQFP 0 to 0

CONTROLLER TEMP 100-240VAC; Thermocouple Type:B, E, J, K, L, N, R, S, T, W, PLII; Operating Temperature Max:55°C; Operating Temperature Min:-10°C; Temperature Accuracy ±:-; Output Voltage Max:250VAC; Output Voltage Min:75VAC; Product Range:-; Accuracy:±0.3% FS max.; Approval Bodies:CE; Approval Category:UL Recognised; Colour:Black; Control Modes:Basic; External Depth:78mm; External Length / Height:96mm; External Width:96mm; Output:2 x Auxiliary; Output Type:SSR; Supply Voltage Max:240VAC; Supply Voltage Min:100VAC
Rubber Surround Poly Woofer, Speaker Size: 12 , Power Handling: 100 W RMS/200 W Peak, Voice Coil Diameter: 2 , Impedance: 8 Ohm, Frequency Response: 26-3 KHz, Magnet Weight: 42 oz, SPL: 91 dB, Fs: 26 Hz, Qts: .3, Vas: 6.18 cu. ft.
5 ALUMINUM CONE STAGE MONITOR WITH RUBBER SURROUND, POWER HANDLING: 50 W, 100 W MAXIMUM INPUT, VOICE COIL DIAMETER: 25.4 MM, IMPEDANCE: 8 OHM, FREQUENCY RESPONSE: 50-17 KHZ, MAGNET WEIGHT: 15.6 OZ, SPL: 872 DB 1W/1M, FS: 54 HZ, QMS:
Rubber Surround Poly Woofer, Speaker Size: 10 , Power Handling: 85 W RMS/150 W Peak, Voice Coil Diameter: 1.5 , Impedance: 8 Ohm, Frequency Response: 30-4 KHz, Magnet Weight: 26 oz, SPL: 87 dB, Fs: 31 Hz, Qts: .53, Vas: 3.18 cu. ft.
Black Poly Cone Woofers, Speaker Size: 12 , Surround Material: Foam, Power Handling: 75 W RMS/100 W Peak, Voice Coil Diameter: 1.75 , Impedance: 8 Ohm, Frequency Response: 28-4 KHz, Magnet Weight: 30 oz, SPL: 93 dB, Fs: 29 Hz, Qts: .
Black Poly Cone Woofers, Speaker Size: 8 , Surround Material: Foam, Power Handling: 70 W RMS/100 W Peak, Voice Coil Diameter: 1.5 , Impedance: 8 Ohm, Frequency Response: 40-3.5 KHz, Magnet Weight: 18 oz, SPL: 87 dB, Fs: 39 Hz, Qts: .