USB DONGLE ISE DESIGN SUITE
Accessories for Leatherman, BIT DRIVER EXTENDER, Leatherman
CX-DRIVE V2.X SOFTWARE FOR
Printers DRIVER ROLLER T200 PRINTER
Accessories for Leatherman, BIT DRIVER EXTENDER BLACK, Leatherman
UNIVERSAL RIBBON CORE; Accessory Type:Printer Ribbon; For Use With:Brady IP Thermal Transfer Printer; Product Range:- ;RoHS Compliant: NA
EVAL MOD DS30EA101/DS30BA101
EMI Filter Low Pass RC-Circuit Flat Style SMD
KIT DEVELOPMENT UNIVERSITY UP2
KIT DEV EMBEDDED MODEM
SOUND METER, TYPE 2 - Sound Level Min:32dB; Sound Level Max:140dB; Operating Temperature Range:-10°C to +50°C; External Height:255mm; External Width:75mm;
KUXEON REBEL, TAPE BASE, MED
ACOUSTIC CALIBRATOR CLASS 2 - Sound Level Max:94dB; Accuracy dB:0.4dB; External Height:138mm; Weight:225g; SVHC:No SVHC (19-Dec-2011);
NOISE MEASUREMENT KIT CLASS 2 - Sound Level Min:57dB; Sound Level Max:130dB; Operating Temperature Range:-10°C to +50°C; External Height:300mm; External Width:75mm;
SOUND LEVEL METER CLASS 2 - Sound Level Min:57dB; Sound Level Max:130dB; Operating Temperature Range:-10°C to +50°C; External Height:300mm; External Width:75mm;
EMI Filter Low Pass RC-Circuit Flat Style SMD T/R
LEDIL CA11390_EMILY-O-90-RE LED Lens, 90 Lens, 26 mm, Oval, PMMA (Polymethylmethacrylate)
LUXEON REBEL, TAPE BASE, SPOT
10-line EMI filter and ESD protection for display interfaces
EATON CUTLER HAMMER FAK-Y ACTUATOR, FAK SERIES PALM SWITCH