TRANSISTOR,PNPPNP,60V,0.05A,TO78; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-60V; Power Dissipation Pd:600mW; DC Collector Current:-50mA; DC Current Gain hFE:300; Transistor Case Style:TO-78; No. of Pins:7; Operating Temperature Max:200°C; MSL:-; SVHC:No SVHC (15-Jun-2015); DC Current Gain Max (hfe):300; Gain Bandwidth ft Typ:500MHz; Module Configuration:Dual; Operating Temperature Min:-65°C; Operating Temperature Range:-65°C to +200°C; Transition Frequency ft:100Hz
Small Signal Bipolar Transistor, 1.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN
RF Small Signal Field-Effect Transistor, 1-Element, Silicon, N-Channel, Junction FET, TO-72, TO-72, 4 PIN