Quick Disconnect Terminal 15.5-22AWG Phosphor Bronze Red F 22.7mm Silver Loose

Quick Disconnect Terminal 15.5-22AWG Phosphor Bronze F 22.7mm Tin Tape
Rear panel feed-through, straight short, Screw locking, M40, type of contact: Pin,Crimp connection, Axial O-ring, Central fixing, shielded: yes, cable diameter range: 9 mm to 12.5 mm

Rear panel feed-through, straight long, Screw locking, M40, type of contact: Pin,Crimp connection, Axial O-ring, 4xM4, shielded: yes, cable diameter range: 21 mm to 25.5 mm
Rear panel feed-through, straight long, Screw locking, M40, type of contact: Pin,Crimp connection, Axial O-ring, 4xM4, shielded: yes, cable diameter range: 9 mm to 12.5 mm
Rear panel feed-through, straight short, Screw locking, M40, , type of contact: Pin,Crimp connection, Axial O-ring, 4xM4, shielded: yes, cable diameter range: 17 mm to 21 mm
Rear panel feed-through, straight short, Screw locking, M40, type of contact: Pin,Crimp connection, Axial O-ring, 4xM4, shielded: yes, cable diameter range: 9 mm to 12.5 mm
Rear panel feed-through, straight short, Screw locking, M40, number of positions, type of contact: Pin,Crimp connection, Axial O-ring, 4xM4, shielded: yes, cable diameter range: 12.5 mm to 17 mm
Rear panel feed-through, straight long, Screw locking, M40, type of contact: Pin,Crimp connection, Axial O-ring, 4xM4, shielded: yes, cable diameter range: 12.5 mm to 17 mm

Rear panel feed-through, straight long, Screw locking, M40,, type of contact: Pin,Crimp connection, Axial O-ring, 4xM4, shielded: yes, cable diameter range: 17 mm to 21 mm
Rear panel feed-through, straight short, Screw locking, M40, Type of contact: Male connector, Crimp connection, Axial O-ring, 4xM4, shielded: yes, Cable diameter: 21 mm to 25.5 mm

Rear panel feed-through, straight short, Screw locking, M40, type of contact: Pin,Crimp connection, Axial O-ring, Central fixing, shielded: yes, cable diameter range: 12.5 mm to 17 mm