Cap Tant Polymer 33uF 2.5V A CASE 20% (3.2 X 1.6 X 1.1mm) SMD 3216-12 0.15 Ohm 105°C T/R
Cap Tant Polymer 47uF 2.5V A CASE 20% (3.2 X 1.6 X 1.1mm) SMD 3216-12 0.15 Ohm 105°C T/R
Cap Tant Polymer 22uF 2.5V P CASE 20% (2 X 1.25 X 1.1mm) SMD 0.2 Ohm 105°C T/R
MEM F3100 SOCKET, 13A, 1GANG SWITCH
MEM F3101 SOCKET, 13A, 2GANG SWITCH
5V DC Fan, 7000RPM, 3.2CFM, Sleeve Bearing, 17dB
DC Fan, 0.04A, 12V, ROHS COMPLIANT
Cap Tant Polymer 33uF 4V A CASE 20% (3.2 X 1.6 X 1.1mm) SMD 3216-12 0.15 Ohm 105°C T/R
DIE, SPLIT, RND, HSS, 25MM, METRIC
DIE, FINE, HSS, METRIC, 14 X 1.25MM - SVHC:No SVHC (19-Dec-2011); Thread Pitch:1.25mm; Thread Size:M14;
5VDC Axial Fan 30x10mm 5500RPM 2.1CFM 13dBA Sleeve
12VDC 30x10mm Axial Fan, 5500RPM, 2.1CFM, 13dBA
DC Fan Ball-Sleeve Bearing 12V 0.04A 7000RPM 3.18CFM 17dB Flange Mount
PWR ENT RCPT IEC320-C14 PANEL QC
FAN AXIAL 30X10MM 5VDC WIRE
Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
Diode Switching 100V 3A 2-Pin DO-214AB T/R
DIE, FINE, HSS, METRIC, 8 X 1MM - SVHC:No SVHC (19-Dec-2011); Thread Pitch:1.00mm; Thread Size:M8;
Cap Tant Polymer 68uF 6.3V B CASE 20% (3.4 X 2.8 X 1.1mm) SMD 0.07 Ohm 105°C T/R
DORMER F310M10X1.0X1 DIE, FINE, HSS, METRIC, 10 X 1MM