CONTACTOR, 9A, 230VAC; Contact Configuration:3NO / 1NO; Relay Mounting:DIN Rail; Operating Voltage:690VAC; Switching Current AC1:20A; Coil Voltage VAC Nom:230V; Coil Voltage VDC Nom:-; Switching Power AC1:4kW; No. of Poles:4 Pole; Load Current Inductive:9A; Load Current Resistive:20A; Switching Power AC3:4kW; Switching Current AC3:9A; Product Range:-; SVHC:No SVHC (15-Jun-2015); Approval Bodies:cUL; Approval Category:UL Recognised; Aux Contact Current Max:3A; Coil Holding Power:4.5W; Coil Operating Lower Percent Limit:85%; Coil Operating Upper Percent Limit:110%; Coil Pull-in Power:25W; Contact Current AC Max:9A; Contact Voltage AC Max:690V; External Depth:49mm; External Length / Height:57.5mm; External Width:45mm; Main Contact Current AC1 Max:20A; Main Contact Current AC3 Max:9A; Operating Temperature Max:60°C; Operating Temperature Min:-40°C; Relay Type:Contactor; Switching AC3 Power Max:4kW

Contactor, 3NO / 1NO, DIN Rail, 690 VAC, 20 A, 230 V ;RoHS Compliant: Yes