Decoupling module -0.9 V 0. . .10 A, MLY02.100, Puls
DIAL INDICATOR; Measuring Range Max:0.2; Resolution:0.001; Measuring Force Max:-; Product Range:-; Dial Reading:0-100; Graduations:0.001; Spindle Travel:0.2 ;RoHS Compliant: NA
TO-220 Heat Sink Clip, 14.7mm L x 12mm W x 0.5mm H
TO-220 Clip Mount Heat Sink, 14.7mm x 13mm x 0.6mm, Lead Free
Thrml Mgmt Access Heat Sink Clip
CORD CONNECTOR WITH SPIRAL, NYLON, BLACK; Cable Diameter Min:0.14; Cable Diameter Max:0.2; Thread Size - Imperial:1/4; Thread Size - Metric:-; Cable Gland Material:Nylon (Polyamide); Gland Colour:Black; IP / NEMA Rating:- ;RoHS Compliant: Yes
CONDUIT CORD CONNECTOR, NYLON; Cable Diameter Min:0.14; Cable Diameter Max:0.2; Thread Size - Imperial:1/4; Cable Gland Material:Nylon (Polyamide); Accessory Type:Cord Connector; Body Material:Nylon; Cable Diameter:5.1mm ;RoHS Compliant: Yes
RES,RADIAL,METAL FOIL,20K OHMS,300WV,.01% +/-TOL,-2.5,2.5PPM TC,3111 CASE