Remote 16-Bit I<sup>2</sup>C And SMBus I/O Expander With Interrupt Output And Configuration Registers 24-PDIP -40 to 85

Remote 8-Bit I<sup>2</sup>C and SMBus Low-Power I/O Expander with Reset and Configuration Registers 16-SOIC -40 to 85
2-bit I2C-bus LED driver with programmable blink rates - # of Addresses: 2 ; I2C-bus: 400 kHz; Max Sink Current per bit: 25 mA; Max Sink Current, per package: 50 mA; Number of bits: 2 ; Operating temperature: -40~85 Cel; Operating voltage: 2.3~5.5 VDC; PWMs: 2 (40 Hz to 6.4 sec) ; Reset input pin: yes
8-bit I2C-bus LED driver with programmable blink rates - # of Addresses: 8 ; I2C-bus: 400 kHz; Max Sink Current per bit: 25 mA; Max Sink Current, per package: 100 mA; Number of bits: 8 ; Operating temperature: -40~85 Cel; Operating voltage: 2.3~5.5 VDC; PWMs: 2 (40 Hz to 6.4 sec) ; Reset input pin: yes
8-bit I2C-bus LED driver with programmable blink rates - # of Addresses: 8 ; I2C-bus: 400 kHz; Max Sink Current per bit: 25 mA; Max Sink Current, per package: 100 mA; Number of bits: 8 ; Operating temperature: -40~85 Cel; Operating voltage: 2.3~5.5 VDC; PWMs: 2 (40 Hz to 6.4 sec) ; Reset input pin: yes