Oscillator
Vapour Capsule 2Y-0.95M3
KIT VACUUM CUP QX2
Isolation Transformer, PCB, 3.2 VA, 2 x 6V, 267 mA, 1 x 230V
PCB transformer 5.0 VA 9 VAC (1x), VC 5.0/1/9, Block
PCB transformer 5.0 VA 9 VAC (2x), VC 5.0/2/9, Block
CAPSULE, ANTI CORROSION; External Depth:25mm; External Length / Height:20mm; External Width:50mm; Load Life Stability +:1 year; Operating Temperature Max:70 C
BLOCK VC 3.2/2/9 Isolation Transformer, PCB, 3.2 VA, 1 x 230V, 2 x 9V, 178 mA
CAPSULE, ANTI CORROSION; Product Range:-
BLOCK VC 3.2/2/8 Isolation Transformer, PCB, 3.2 VA, 1 x 230V, 2 x 8V, 200 mA
VACUUM TIP KIT FOR V8910
PCB transformer 5.0 VA 12 VAC (1x), VC 5.0/1/12, Block
3 Pole Door Mount Non-Fused Switch Disconnector, 63 A, 30 kW, IP20, IP65
PCB transformer 10 VA 9 VAC (2x), VC 10/2/9, Block
TRANSFORMER VC 16 2X6
Rocker Switch Connector, -40°C to 85°C
PCB transformer 16 VA 9 VAC (1x), VC 16/1/9, Block
BEHA-AMPROBE VC-3A CASE, MULTIMETER
8 Pos Crimp Wire Housing, Rectangular Connector
PCB transformer 5.0 VA 24 VAC (1x), VC 5.0/1/24, Block