SAFETY SWITCH, SOLENOID; Contact Configuration:4PST-2NO / 2NC; Contact Current AC Max:4A; Contact Voltage AC Max:230V; Contact Current DC Max:-; Contact Voltage DC Max:-; Switch Terminals:Screw; Product Range:AZM415 Series; Contact Rating:4A; External Depth:46.5mm; External Length / Height:100mm; External Width:130mm; IP / NEMA Rating:IP67; Insulation Voltage:250V; No. of Conduit Entries:2; No. of Mechanical Operations:1000000; Operating Temperature Max:50°C; Operating Temperature Min:-25°C; Supply Voltage:24V; Terminal Type:Screw; Thermal Current Rating:6A