TVS Diode, Bi-Dir, 64V, 400W, SMA, SMT
TVS Diode 64V 400W Bidirectional DO-214AC SM
TVS DIODE 64V 103V DO214AC
TVS DIODE 64V 103V SMA
Transient Voltage Suppressor Diode 64V 400mW 2-Pin DO-214AC
Surface Mount TVS Diode; Direction: Bidirectional; V(BR) Typ (V): 71.1V; PPK Max (W): 400W; Condition: 10×1000us; VRWM Max (V): 220V; VBR Min (V): 245V; VBR Max (V): 299V; IR Max (uA): 5uA; VC Max (V): 392V; Package: SMA
Diode TVS Single Bi-Dir 64V 400W 2-Pin SMA
Trans Voltage Suppressor Diode, 64V V(RWM), Bidirectional,
Transient Voltage Suppressor Diode 64V 400W 2-Pin DO-214AC
Trans Voltage Suppressor Diode,
Trans Voltage Suppressor Diode, 64V V(RWM), Bidirectional
Transient Suppressor
TVS Diode, 400W, 64V, Bidirectional, DO-214AC
Bidirectional TVS Diode, 400W, 64V, SMA
Bidirectional TVS Diode, 64V, 400W, DO-214AC
TVS Diode, Bi-Dir, 64V, 500W, SMA, SMT
TVS Diode, 400W, 64V Bidirectional, SMA, SMT
64V Bidirectional TVS Diode, 103V Clamp, 400W Peak Pulse Power, SMD
64V Bidirectional TVS Diode, 400W Peak Pulse Power, DO-214AC