Standalone linear single-cell lithium-ion battery charger provides constant-current and constant-voltage charging with thermal regulation. The charge voltage is fixed at 4.2 V with ±1% accuracy, and charge current is programmable up to 800 mA with one external resistor. The device supports USB-powered charging, automatic recharge, C/10 termination, under-voltage lockout, over-voltage protection, soft start, and a charge-status output. The orderable configuration uses trickle-charge operation, a lead-free SOT-23-5 package, and an operating temperature range of -40 °C to 85 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Shanghai Belling BL4054B-42TPRN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Battery chemistry | Single-cell Li-Ion |
| Charger topology | Standalone linear CC/CV |
| Maximum programmable charge current | 800mA |
| Float voltage | 4.2V |
| Float voltage accuracy | ±1% |
| Input supply voltage operating range | 4.5 to 6.5V |
| Input supply voltage absolute maximum | -0.3 to 10V |
| Charge-mode battery current with 2 kΩ RPROG | 500 typicalmA |
| Charge-mode battery current with 10 kΩ RPROG | 100 typicalmA |
| Trickle charge current with 2 kΩ RPROG | 50 typicalmA |
| Trickle charge threshold | 2.9 typicalV |
| Automatic recharge battery voltage | 4.05 typicalV |
| Input over-voltage protection threshold | 7 typicalV |
| Junction temperature in thermal regulation | 120 typical°C |
| Operating temperature range | -40 to 85°C |
| Package | 5-lead SOT-23 |
| Thermal resistance junction-to-ambient | 250°C/W |
| Termination current threshold | C/10 |
| Lead Free | Yes |
| RoHS | Compliant |
Download the complete datasheet for Shanghai Belling BL4054B-42TPRN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Shanghai Belling BL4054B-42TPRN
Bill of Materials for the ESP32-PoE Rev L IoT board, featuring the ESP32-WROOM-32E module, LAN8710A Ethernet PHY, and TPS2376D Power over Ethernet controller.
Bill of Materials for the Olimex ESP32-PoE Rev J, featuring an ESP32-WROOM-32E module, LAN8710A Ethernet PHY, and TPS2375 Power over Ethernet (PoE) controller.
Bill of materials for the Olimex ESP32-EVB Rev-K1 evaluation board featuring ESP-WROOM-32, Ethernet, CAN bus, dual relays, and battery management.
Bill of Materials for the Olimex ESP32-PoE Rev E, an IoT development board featuring the ESP-WROOM-32, Ethernet with PoE support, and a LiPo battery charger.
Bill of Materials for ESP32-PoE-ISO Rev K, an isolated Power over Ethernet development board featuring ESP32-WROOM-32E, LAN8710A PHY, and TPS2376PW PoE controller.
A complete Bill of Materials for the ESP32-S3-DevKit-LiPo Rev B, featuring the ESP32-S3-WROOM-1-N8R8 module, LiPo charger, and CH340X USB-UART bridge.
Bill of materials for the Olimex ESP32-PoE Rev L board, featuring the ESP32-WROVER-E module, LAN8710A Ethernet PHY, and TPS2376D PoE controller.
Bill of materials for the Olimex ESP32-PoE Rev K board featuring the ESP32-WROOM-32E module, LAN8710A Ethernet, and TPS2376PW PoE controller.
Bill of materials for the Olimex ESP32-DevKit-Lipo Rev. B development board, featuring ESP32-WROOM-32D, battery management, and USB-UART circuitry.
Bill of materials for the Olimex ESP32-PoE-ISO Rev C, an ESP32-based IoT board featuring 3000V galvanic isolation and Power over Ethernet (PoE) support.
Bill of Materials for the ESP32-PoE-ISO Rev.D, an isolated Power over Ethernet development board featuring the ESP32-WROOM-32D and LAN8710A Ethernet PHY.
A complete bill of materials for the Olimex ESP32-EVB Revision I board, featuring the ESP32-WROOM-32D module, Ethernet, CAN transceiver, and power management ICs.
Bill of Materials for the ESP32-C3-DevKit-Lipo Rev A, featuring the ESP32-C3-MINI-1-N4 module, BL4054B battery charger, and SY8089AAAC buck regulator.
Bill of Materials for the Olimex ESP32-PoE-ISO Rev.B, an isolated PoE development board featuring the ESP-WROOM-32 module, LAN8710A PHY, and Si3402-B PoE controller.
Bill of materials for the ESP32-S2-DevKit-Lipo board, featuring the ESP32-S2-WROVER module, LiPo charger, USB-to-serial bridge, and peripheral components.
Rev K schematic for the Olimex ESP32-EVB, featuring Ethernet, CAN bus, dual relays, IR transceiver, MicroSD slot, and LiPo charging based on the ESP-WROOM-32 module.
Schematic for Olimex ESP32-DevKit-LiPo development board, featuring the ESP32-WROOM-32D module, CH340X USB-UART bridge, and integrated LiPo battery charging.
Schematic for the Olimex ESP32-C3-DevKit-Lipo development board, featuring LiPo battery charging, USB-C, and the ESP32-C3-MINI-1-N4 module.
Hardware schematic for Olimex ESP32-S2-DevKit-USB, featuring ESP32-S2-WROVER, USB-OTG support, LiPo battery charging, and WS2812S RGB LED for IoT development.
Hardware design for the RT5350F-OLinuXino-EVB Rev C, featuring the MediaTek RT5350F SoC with dual Ethernet, Wi-Fi, MicroSD, USB Host, and Li-Ion battery charging support.