This 3-position through hole header features a 2mm pitch and a voltage rating of 150V. It is constructed with brass contacts and has a gold-plated mating finish. The header is made from nylon insulation and has a UL94 V-0 flammability rating. It is RoHS compliant and suitable for use in environments with operating temperatures between -40°C and 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sullins NRPN031PAEN-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Sullins NRPN031PAEN-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Sullins NRPN031PAEN-RC
Demo manual for DC1974, a dual 14-bit ADC evaluation board featuring LTC2123 and LTC2122 with JESD204B outputs, supporting sample rates up to 250Msps.
A demo manual for the DC2164A-C circuit, featuring the LTM4630-1A for a 140A high-efficiency step-down regulator with 4.5V-15V input and 0.9V-1.8V output.
Demonstration circuit DC2230A-B for the LTM4636-1, a 40A high efficiency step-down μModule regulator featuring input/output overvoltage and overtemperature protection.
Evaluation board for the LTC2449 24-bit delta sigma ADC featuring 8/16 channels, high-speed performance, and multiple selectable resolution modes.
Manual for the DC1096B demonstration board featuring the LTC2642A-16 16-bit unbuffered DAC, including schematic, parts list, and configuration options for unipolar or bipolar modes.
Demo manual for DC1998A featuring the LTC3892, a 60V dual output synchronous buck converter delivering 5V at 8A and 12V at 5A from a 6V to 60V input range.
Evaluation manual for the LTC5599 low power direct quadrature modulator, covering 30MHz to 1300MHz with SPI-controlled gain and carrier feedthrough optimization.
Demonstration circuit DC1989B-A features two LTM4676A μModule regulators, delivering up to 50A at 0.5V to 4V from a 4.5V to 17V input with PMBus management.