Multilayer Ceramic Capacitor, 0.22µF capacitance, 100V DC rated voltage. Features X7S dielectric for stable performance across a -55°C to 125°C operating temperature range. Designed with low ESR and a 10% capacitance tolerance. Packaged in a 0603 SMD footprint with 2 terminals, measuring 1.6mm in length and 0.8mm in width and height. Suitable for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden HMK107C7224KAHTE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden HMK107C7224KAHTE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Taiyo Yuden HMK107C7224KAHTE
User guide for the EVAL-LT8440-AZ evaluation board, featuring the LT8440 power conditioner for intrinsically safe Ethernet-APL field devices with triple redundancy.
Evaluation board for the LTC7892 step-up controller featuring 100V GaN FETs. Supports 9V–36V input and 48V/30A output with up to 99% efficiency at 500kHz.
User guide for the EVAL_7126G_100V_GaNc board featuring 100V CoolGaN IGC033S10S1 transistors and 1EDN7126G EiceDRIVER gate drivers in a half-bridge configuration.
User guide for the EVAL_7116G_100V_SSO8 half-bridge evaluation board featuring the 1EDN7116G gate driver and OptiMOS 6 100V ISC022N10NM6 MOSFET.