
Automotive CAN transceiver supporting 1Mbps data rates. Features sleep and standby modes with a 3.3V nominal supply voltage, operating from 3V to 3.6V. This integrated circuit offers one driver and one receiver, housed in an 8-pin SOIC package with dimensions of 4.9mm length, 3.91mm width, and 1.58mm height. Operating temperature range is -40°C to 85°C, with a maximum supply current of 17mA. The component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN65HVD232D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | D |
| Data Rate | 1Mbps |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 17mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Receive Buffers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmit Buffers | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 17mA |
| Thickness | 1.58mm |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD232D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Texas Instruments SN65HVD232D
Hardware schematic for the OLIMEX ESP32-EVB, featuring an ESP-WROOM-32 module, Ethernet, CAN bus, LiPo charging, and dual relays for industrial IoT applications.
Rev K schematic for the Olimex ESP32-EVB, featuring Ethernet, CAN bus, dual relays, IR transceiver, MicroSD slot, and LiPo charging based on the ESP-WROOM-32 module.
Schematic for the Olimex ESP32-EVB evaluation board featuring Ethernet, CAN bus, dual relays, LiPo charging, and IR communication based on the ESP32-WROOM-32E module.
