
Surface mount thick film chip resistor, 0402 case size, offering 100kΩ resistance with a 5% tolerance. Features a 63mW power rating and 50V working voltage, operating from -55°C to +155°C. Constructed with tin contact plating and a rectangular shape, this component is AEC-Q200 qualified and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW0402100KJNED datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.5mm |
| Features | Automotive AEC-Q200 |
| Height | 0.016inch |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 63mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 100kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.02inch |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW0402100KJNED to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Vishay CRCW0402100KJNED
LT3762 60V synchronous boost LED controller demo board driving 32V/2A LED strings. Features SSFM, internal/external PWM dimming, and high efficiency for power step-up applications.
DC3103A demonstrates the LT3942 4-switch buck-boost regulator, providing 12V output at 1A from a 3V-36V input with 2MHz switching frequency and SSFM for low EMI performance.
Evaluation board for the LT8355-1, a 60V dual LED controller featuring boost and buck-boost channels, SSFM for low EMI, and multiple dimming options.
High-efficiency synchronous 4-switch buck-boost LED driver evaluation board for the LT8391D, supporting 6V-45V input and up to 50V LED output at 1.5A.
Demonstration circuit DC3004A features the LT8253 buck-boost controller for 60W automotive USB-C PD charging with CISPR 25 Class 5 EMI performance.