
SMD chip resistor, 113 kOhm resistance with 1% tolerance. Features thick film construction, 100 mW power dissipation, and a 75V voltage rating. This general-purpose component is housed in a 0603 [1608 Metric] case, measuring 1.55mm length, 0.85mm width, and 0.45mm height. Operating temperature range is -55°C to 155°C, with automotive AEC-Q200 qualification. Packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW0603113KFKEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.85mm |
| Features | Automotive AEC-Q200 |
| Height | 0.45mm |
| Length | 1.55mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 113kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Weight | 7.1E-05oz |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW0603113KFKEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Vishay CRCW0603113KFKEA
Design document for DC2014A demo board featuring the LT8302, a 5V isolated flyback converter with 10V-30V input and 2.2A output current without an opto-isolator.
Demonstration circuit 1855A for the LT3030, a dual low-noise micropower LDO regulator with 750mA and 250mA outputs, 2.2V to 20V input, and selectable output voltages.
Demo manual for the DC2069A featuring the LT8490 buck-boost MPPT battery charger controller for solar or DC inputs, delivering up to 16.6A for 12V lead acid batteries.