Surface mount thick film fixed resistor, 1MΩ resistance with 1% tolerance. Features a 0.1W (100mW) power rating and 75V DC voltage rating. Constructed with metal glaze technology in a 0603 (1608 metric) case code, measuring 1.55mm L x 0.85mm W x 0.45mm H. Operating temperature range from -55°C to +155°C. Automotive AEC-Q200 qualified, lead-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW06031M00FKEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.85mm |
| Features | Automotive AEC-Q200 |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.55mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1MR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 0603 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Weight | 7.1E-05oz |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW06031M00FKEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Vishay CRCW06031M00FKEA
LT3762 60V synchronous boost LED controller demo board driving 32V/2A LED strings. Features SSFM, internal/external PWM dimming, and high efficiency for power step-up applications.
Demonstration circuit 2727A is a dual output DC/DC converter using the LTC3892-2 controller, providing 3.3V at 10A and 12V at 3A from a 6V to 40V input range.
Manual for the DC2013A demo board featuring the LT3952A 60V LED driver. Supports 5V-36V input and 50V output at 330mA with integrated 4A switch and spread spectrum modulation.
Demonstration circuit DC1989B-A features two LTM4676A μModule regulators, delivering up to 50A at 0.5V to 4V from a 4.5V to 17V input with PMBus management.
Demonstration circuit for the LTC7149, a 60V synchronous regulator providing a negative output up to 4A from a 3.5V to 55V input.
Evaluation board for the LT8355-1, a 60V dual LED controller featuring boost and buck-boost channels, SSFM for low EMI, and multiple dimming options.
Evaluation board for the LTC7892 step-up controller featuring 100V GaN FETs. Supports 9V–36V input and 48V/30A output with up to 99% efficiency at 500kHz.
36V 2A synchronous 2MHz boost LED driver featuring the LT3922-1 with 25,000:1 PWM dimming, spread spectrum for low EMI, and support for LED strings up to 34V at 330mA.
DC2469A features the LT8603 quad-output regulator, delivering 8V, 5V, 3.3V, and 1.8V outputs. The SEPIC channel allows regulated outputs to ride through automotive cold crank.
Evaluation board for the LT8652S dual 8.5A synchronous step-down Silent Switcher 2. Supports 3.6V-18V input with 3.3V and 1.2V outputs and features low EMI operation.
Demo manual for DC1998A featuring the LTC3892, a 60V dual output synchronous buck converter delivering 5V at 8A and 12V at 5A from a 6V to 60V input range.
Evaluation board guide for the ADN8835 ultracompact 3A thermoelectric cooler (TEC) controller, featuring adjustable voltage/current limits and PID compensation.
Demonstration circuit for the LT3999 push-pull driver, providing isolated ±12V outputs from a 10V to 15.5V input with low noise via post-regulator LDOs.
Evaluation board for the LT8603 quad output regulator, providing four regulated outputs (5V, 3.3V, 1.8V, and 8V) from a 3V to 42V input for automotive and industrial use.
