| SFA-BK-24T-HP-CDE-xx | Source Photonics | TX/RX Optical Fiber 2488.32Mbps |
 | HFCT-5953TL | Broadcom | Transceiver, 1270nm Min, 1570nm Max, 622Mbps(Tx), 622Mbps(Rx), LC Connector, DIP, Board/panel Mount, DIP-10 |
 | SFU-AJ-24T-HP-CDE-xx | Source Photonics | TX/RX Optical Fiber 2488.32Mbps |
 | HFBR-5961GZ | Broadcom | Transceiver, 1270nm Min, 1380nm Max, LC Connector, Surface Mount, ROHS COMPLIANT, PLASTIC |
 | FTL410QE2C | Finisar | 850nm Fiber Optic Transceiver, 10.5Gbps, Panel Mount, 0-70°C |
 | HFBR-2532ETZ | Broadcom | 660nm Fiber Optic Transceiver, 1Mbps, Through Hole, 86pF |
 | SFU-DM-24T-HP-CDE-xx | Source Photonics | TX/RX Optical Fiber 2488.32Mbps |
 | AFCT-57J5ATPZ | Broadcom | Transceiver, 1290nm Min, 1340nm Max, 3072Mbps(Tx), 3072Mbps(Rx), LC Connector, Surface Mount, ROHS COMPLIANT PACKAGE |
 | HFCT-5954ATG | Broadcom | Transceiver, 1270nm Min, 1570nm Max, 622Mbps(Tx), 622Mbps(Rx), LC Connector, DIP, Board/panel Mount, DIP-20 |
 | SFA-DM-24T-HP-CNE-xx | Source Photonics | TX/RX Optical Fiber 2488.32Mbps |
 | SFU-CL-24T-HP-CDE-xx | Source Photonics | TX/RX Optical Fiber 2488.32Mbps |
 | HFCT-5914ATLZ | Broadcom | Transceiver, 1270nm Min, 1570nm Max, 1250Mbps(Tx), 1250Mbps(Rx), LC Connector, Board/panel Mount, ROHS COMPLIANT, PLASTIC, DIP-20 |
 | SFA-EN-24T-HP-CDE-xx | Source Photonics | TX/RX Optical Fiber 2488.32Mbps |
 | HFCT-5944TL | Broadcom | Transceiver, 1260nm Min, 1360nm Max, 2700Mbps(Tx), 2700Mbps(Rx), LC Connector, DIP, Through Hole Mount, |
 | SFA-EN-24T-HP-CNE-xx | Source Photonics | TX/RX Optical Fiber 2488.32Mbps |
 | HFCT-5954TG | Broadcom | Transceiver, 1270nm Min, 1570nm Max, 622Mbps(Tx), 622Mbps(Rx), LC Connector, DIP, Board/panel Mount, DIP-20 |
 | SFA-AJ-24T-HP-CDE-xx | Source Photonics | TX/RX Optical Fiber 2488.32Mbps |
 | HFCT-5953ATLZ | Broadcom | Transceiver, 1274nm Min, 1570nm Max, 622Mbps(Tx), 622Mbps(Rx), LC Connector, Board/panel Mount, ROHS COMPLIANT, PLASTIC, DIP-10 |
 | SFU-BK-24T-HP-CDE-xx | Source Photonics | TX/RX Optical Fiber 2488.32Mbps |
 | SFU-DM-24T-HP-CNE-xx | Source Photonics | TX/RX Optical Fiber 2488.32Mbps |