| HRB0502ATR-E | Renesas | Diode Schottky 20V 0.5A 3-Pin CMPAK T/R |
 | SKN20/16 | Semikron | SEMIKRON SKN 20/16 Diode Module, 1.6 V, 25 A, 1.55 V, SKN Series |
 | SKN45/04 | Semikron | Rectifier diode 400 V 45 A M8 strand, SKN45/04, Semikron |
 | SKN70/12 | Semikron | SEMIKRON SKN70/12 Diode Module, Thread Size M6, 1.2 kV, 95 A, 1.5 V, Single, SKN Series |
 | SR804 | Taiwan Semiconductor | Schottky diode 8 A 40 V DO-201AD, SR804, Taiwan Semiconductor |
 | BAS70 | Diodes | DIODES INC. - BAS70 - Kleinsignal-Schottky-Diode, Einfach, 70 V, 70 mA, 1 V, 100 mA, 150 °C |
 | SKNA4/17 | Semikron | Semikron SKNA 4/17, TVS Diode, 2-Pin E 6 |
 | 1SS388(TPH3F) | Toshiba | Diode Small Signal Schottky 45V 0.1A 2-Pin ESC T/R |
 | 10BQ015TRPBF | International Rectifier | 10BQ015PbF Series 15 V 1 A Surface Mount Schottky Rectifier - DO-214AA |
 | SKN2,5/16 | Semikron | DIODE, AXIAL WITH M4 2.5A 1600V - More Details |
 | 48CTQ060PBF | Vishay | Diode Schottky 60V 40A 3-Pin(3+Tab) TO-220AB Tube |
 | SB1100 | Diotec | Schottky rectifier Diotec SB1100 DO 15 100 V |
 | SKA1/13 | Semikron | Semikron SKA 1/13, TVS Diode, 2-Pin E 33 |
 | BAS40 | Diodes | DIODES INC. BAS40 Small Signal Schottky Diode, Single, 40 V, 200 mA, 1 V, 600 mA, 150 C |
 | LL103C | Diotec | Schottky Barrier Diode, SOD-80, 20V, 0.35A |
 | ZLLS1000 | Diodes | DIODES INC. - ZLLS1000 - Kleinsignal-Schottky-Diode, Einfach, 40 V, 1.16 A, 560 mV, 22 A, 150 °C |
 | NRVB1035G | Onsemi | DIODE SCHOTTKY 35V 10A TO220-2 |
 | SK36 | Diotec | SMD Diodo Rectificador Schottky 3A 60V SK36 SMD DO-214AB/SMC DIOTEC |
 | LL103A | Diotec | Rectifier Diode Small Signal Schottky 40V 0.35A 2-Pin Mini-MELF T/R |
 | SB120 | Diotec | Configuration = Single / Peak Average Forward Current (If(AV)) A = 1 / Reverse Repetitive Voltage Max. (Vrrm) V = 20 / Forward Voltage (Vf) mV = 500 / Reverse Current Max. uA = 50 / Peak Non-Repetitive Surge Current (Itsm) A = 44 / Capacitance pF = 80 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 150 / Package Type = DO-15 / Pins = 2 / Mounting Type = Through Hole / Packaging = Ammo Pack / Thermal Resistance K/W = 45 / Reflow Temperature Max. °C = 260 |