| BAS70-04RF | Taiwan Semiconductor | Small Signal Schottky Diode, Dual Series, 70 V, 70 mA, 1 V, 100 mA, 150 C |
 | 1T5G | Taiwan Semiconductor | Rectifier diode 600 V 1 A TS1, 1T5G, Taiwan Semiconductor |
 | BAS40-06 | Diotec | Rectifier Diode Small Signal Schottky 40V 0.2A 5ns 3-Pin SOT-23 T/R |
 | 1T2G | Taiwan Semiconductor | Rectifier diode 100 V 1 A TS1, 1T2G, Taiwan Semiconductor |
 | SB330 | Diotec | Diode Schottky 30V 3A 2-Pin DO-201AD T/R |
 | BAR18 | Stmicroelectronics | 70 V, 70 mA RF and Ultrafast Switching Signal Schottky Diode |
 | NSR01L30P2T5G | Onsemi | DIODE SCHOTTKY 30V 100MA SOD923 |
 | SK12 | Diotec | Schottky Barrier Diode, DO-214AC/SMA, 20V, 1.00A |
 | SB320 | Diotec | Schottky rectifier Diotec SB320 DO 201 20 V |
 | SB340 | Diotec | Schottky rectifier Diotec SB340 DO 201 40 V |
 | 1N5822 | Diotec | Schottky Diode, DO-201, 40V, 3.00A |
 | JV1N7039CCU1 | International Rectifier | Diode Schottky 150V 35A 3-Pin SMD-1 |
 | SK15 | Diotec | Schottky Barrier Diode, DO-214AC/SMA, 50V, 1.00A |
 | 1N5817 | Diotec | Configuration = Single / Peak Average Forward Current (If(AV)) A = 1 / Reverse Repetitive Voltage Max. (Vrrm) V = 20 / Forward Voltage (Vf) mV = 750 / Reverse Current Max. mA = 10 / Capacitance pF = 80 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 150 / Package Type = DO-15 / Pins = 2 / Mounting Type = Through Hole / Packaging = Ammo Pack / Thermal Resistance K/W = 45 / Reflow Temperature Max. °C = 260 |
 | BAS70-04 | Diotec | Diode Small Signal Schottky 70V 0.07A Automotive 3-Pin SOT-23 T/R |
 | 40HF10PBF | Vishay | Rectifier diode 100 V 40 A DO-203AB, 40HF10PBF, Vishay |
 | 70HFR20PBF | Vishay | Rectifier diode 200 V 70 A DO-203AB, 70HFR20PBF, Vishay |
 | SK55 | Diotec | Schottky Barrier Diode, DO-214AA/SMB, 50V, 5.00A |
 | SK86 | Diotec | Schottky diode 8 A 60 V DO-214AB=SMC, SK86, Diotec |
 | BAS40-05 | Diotec | Diotec BAS40-05 Schottky Diode |