| SSCSNBN005PGAA5 | Honeywell | Pressure Sensor 0.5V to 4.5V 0psi to 5psi Gage Medical 4-Pin SIP Module |
 | ASDXRRX100PG7A5 | Honeywell | Pressure Sensor 0psi to 100psi Gage 8-Pin DIP |
 | SPT4V0005PG5W02 | Honeywell | Peizoresistive Sensor, Gage, 0Psi Min, 5Psi Max, 1-5V, Cylindrical, |
 | NBPMANN005PGUNV | Honeywell | Peizoresistive Sensor, Gage, 0Psi Min, 5Psi Max, Surface Mount, SMT-4 |
 | SSCDRRN005PGAA3 | Honeywell | Peizoresistive Sensor, Gage, 0Psi Min, 5Psi Max, 0.25%, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, DIP-8 |
 | MLH500PSL01A | Honeywell | Strain Guage Sensor, Gage, 0.25%, 0.50-4.50V, Cylindrical |
 | HSCDRRN002NDAA5 | Honeywell | Board Mount Pressure Sensor, 5V, 0.25% Acc, Diff, DIP |
 | HSCMNNN100PGAA3 | Honeywell | Peizoresistive Sensor, Gage, 0Psi Min, 100Psi Max, 0.25%, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, SMT-8 |
 | PX2AF1XX500PSCHX | Honeywell | PX2 Series Heavy Duty Pressure Transducers, sealed gage, 0 psi to 500 psi, 8 V to 30 V input, 4 mA to 20 mA output, 1/4 Female Schrader, Delphi Metri-Pack 150 |
 | SPTMA0030PG5W02 | Honeywell | Peizoresistive Sensor, Gage, 0Psi Min, 30Psi Max, 4-20mA, Cylindrical, |
 | ASDXL10D44D | Honeywell | Peizoresistive Sensor, Differential, 0Psi Min, 0.361Psi Max, 2.5%, 4.40-4.60V, Rectangular, Through Hole Mount, ROHS COMPLIANT, DIP-8 |
 | MLH300PSB09A | Honeywell | Strain Guage Sensor, Gage, 0.25%, 0.50-4.50V, Cylindrical |
 | ASDXRRX005NDAA5 | Honeywell | Pressure Sensor -5inH2O to 5inH2O Differential 8-Pin DIP |
 | ASDXAVX030PGAA5 | Honeywell | Strain Guage Sensor, Gage, Rectangular, Through Hole Mount, ROHS COMPLIANT, PACKAGE-8 |
 | SSCSAAN600MDAA5 | Honeywell | Peizoresistive Sensor, Differential, -8.7Psi Min, 8.7Psi Max, 0.25%, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, SIP-4 |
 | HSCDRRN015PDSA5 | Honeywell | Peizoresistive Sensor, Differential, -15Psi Min, 15Psi Max, 0.25%, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, DIP-8 |
 | MPXA4250AC6T1 | NXP | Pressure Sensor |
 | CPCL04DFC | Honeywell | Pressure Sensor 0inH2O to 4inH2O Differential 4-Pin |
 | SSCSNBN030PDAA5 | Honeywell | Pressure Sensor 0.5V to 4.5V -30psi to 30psi Differential Medical 4-Pin SIP Module |
 | 19C030PV5L | Honeywell | Pressure Sensor 0psi to 30psi Vacuum Gage 4-Pin |