Omron V-15-3A6 SPST Off-Mom Switch, 30V DC, 10A, Chassis Mount
Omron V-101-3A6-T SPST Short Hinge Lever Switch 250VAC 10A
Omron V-10-3A6 SPST Pin Plunger Switch, 10A @ 250VAC, Screw Mount
SPST Short Hinge Lever Switch 21A 250VAC 372.85mW CSA/UL
SPST Short Hinge Lever Switch 250VAC 15A 372.85mW
SPST Short Hinge Roller Lever Switch 250VAC 21mA Screw Mount
SPST Hinge Lever Switch 10A 250VAC 248.57mW -25 to 105°C
SPST Pin Plunger Switch 21A 250VAC 250VDC 372.85mW
SPST Simulated Roller Lever Switch 250VAC 21mA Screw Mount
SPST Simulated Roller Lever Switch 10A 250VAC 248.57mW
SPST Pin Plunger Switch 16A 250VAC 3.92g Screw Mount
SPST Simulated Roller Lever Switch 250VAC 10A 248.57W
Switch Snap Action N.O. SPST Long Hinge Lever Solder 10A 250VAC 250VDC 248.57VA 1.27N Screw Mount
Switch Snap Action N.O. SPST Pin Plunger Solder 10A 250VAC 250VDC 248.57VA 3.92N Screw Mount
Switch Snap Action N.O. SPST Pin Plunger 15A 250VAC 250VDC 372.85VA 3.92N Screw Mount Solder
Switch Snap Action N.O. SPST Short Hinge Roller Lever Solder 10A 250VAC 250VDC 248.57VA 4.71N Screw Mount
Switch Snap Action N.O. SPST Hinge Lever 15A 250VAC 250VDC 372.85VA 2.45N Screw Mount Solder
Switch Snap Action N.O. SPST Hinge Roller Lever Solder 21A 250VAC 250VDC 372.85VA 2.45N Screw Mount
Switch Snap Action N.O. SPST Hinge Lever Solder 10A 250VAC 250VDC 248.57VA 2.45N Screw Mount