NPN BJT Transistor, 30V, 1.2A, SOT-23, Surface Mount
PNP BJT Transistor, TO-92, 45V VCEO, 800mA IC, 260MHz fT
PNP BJT Transistor, 45V VCEO, 800mA IC, 260MHz fT, TO-92
PNP BJT Transistor, 45V VCEO, 800mA IC, 100MHz, TO-92
PNP BJT TO-92 45V 800mA 260MHz Transistor
PNP BJT Transistor, 45V, 800mA, 260MHz, TO-92
PNP BJT Transistor 45V 0.8A TO-92 Through Hole 260MHz
Bipolar Transistors - BJT PNP -0.8A 0.625W
800mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE, CASE 29-11, TO-226, 3 PIN
PNP Transistor TO-92-3 45V 800mA 625mW Through Hole
PNP Transistor TO-92-3 45V 800mA 625mW
BCV27 30V 1.2A SOT-23 NPN BJT
Transistor TO-92 BL PNP -45 V PU=4000 ST, BC327-40, Diotec
TRANSISTOR 800 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226AA, 3 PIN, BIP General Purpose Small Signal
PNP Transistor Single TO-92 50V 1A 625mW Through Hole