TRANSISTOR, NPN TO-126; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:32V; Transition Frequency ft:3MHz; Power Dissipation Pd:36W; DC Collector Current:4A; DC Current Gain hFE:140hFE; Transistor Case Style:TO-126; No. of Pins:3Pins; Operating Temperature Max:150°C; MSL:-; SVHC:No SVHC (15-Jan-2019); Continuous Collector Current Ic Max:4A; Current Ic Continuous a Max:4A; Current Ic hFE:2A; Full Power Rating Temperature:25°C; Gain Bandwidth ft Min:3MHz; Hfe Min:50; No. of Transistors:1; Power Dissipation Ptot Max:36W; Transistor Type:Power Bipolar; Voltage Vcbo:32V
Power Bipolar Transistor, 4A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, ROHS COMPLIANT, PLASTIC PACKAGE-3