FLOW TRANSDUCER, 4-20MA O/P; Pressure Max:10bar; Supply Voltage DC Min:24V; Supply Voltage DC Max:24V; Accuracy %:2%; Flow Rate:2l/min; Flow Rate Max:150l/min; Port Size:25.4mm; Product Range:-; SVHC:No SVHC (15-Jun-2015); Accuracy:± 2%; Connection Size:40mm; External Depth:100mm; External Length / Height:196mm; External Width:42mm; Flow L / min Max:150; Liquid Measuring Range:2l/min to 150l/min; Material:Polyester; Operating Temperature Max:80°C; Operating Temperature Min:5°C; Output Current Max:20mA; Output Current Min:4mA; Percentage Accuracy +:2%; Supply Voltage:24V; Thread Size:1 BSP

HONEYWELL S&C 19C500G7 Pressure Sensor, Analogue, 500 psi, Gauge, 10 VDC, G1/4 (1/4" BSP), 1.5 mA