PCB transformer 4.5 VA 24 VAC (1x), PT 4,5/1/24, Block
Primary Voltage = 230 VAC / Secondary Voltage = 15 VAC / Power VA = 5 / Input Frequency Min. Hz = 50 / Input Frequency Max. Hz = 60 / Efficiency % = 68 / Termination Type = PC Pins / Protection Rating = IP00 / Length mm = 44 / Width mm = 37 / Height mm = 33
PCB transformer 5.0 VA 24 VAC (1x), VC 5.0/1/24, Block
Ring core transformer 200 VA 33 VAC (2x), AA-58050 RM, Noratel
For Automotive Vertical Chip Type Aluminum Electrolytic Capacitors
Vertical Chip Type Aluminum Electrolytic Capacitors For Audio
Vertical Chip Type Aluminum Electrolytic Capacitors
For Automotive Audio Vertical Chip Type Aluminum Electrolytic Capacitors
BLOCK AVB1.0/2/15 Isolation Transformer, Class II, 1 VA, 2 x 115V, 2 x 15V, 33 mA
Ring core transformer 50 VA 33 VAC (2x), AA-58030 RM, Noratel
Primary Voltage = 230 VAC / Secondary Voltage = 18 VAC / Power VA = 5 / Input Frequency Min. Hz = 50 / Input Frequency Max. Hz = 60 / Efficiency % = 68 / Termination Type = PC Pins / Protection Rating = IP00 / Length mm = 44 / Width mm = 37 / Height mm = 33
Relay, Time Delay, 1 A, .5 to 10 Sec., Fast-on Terminal, Delay On Break, 3.3 VA
DP30 2 Pole Contactor, 30 A, 33 (Inrush) VA, 8 (Closed) VA, 24 V ac Coil