42U VERTICAL CABLE TRAY FOR C4
44U VERTICAL CABLE TRAY FOR C4
Microprocessor Circuit, CMOS, 50.80 X 50.80 MM, 16.51 MM HEIGHT, DIP-18
VERTICAL CABLE TRAY
60W 15V 5A AC/DC Power Supply, 85-264VAC In, 3kV Iso
60W AC/DC 24V 3.1A Single Output Power Supply
60W 12V 6.3A AC/DC Power Supply, Single Output
5V 10A 60W AC/DC Power Supply, Single Output, Chassis Mount
SWITCH SNAP ACTION SPDT 10A 125V
Vapour Capsule 2Y-0.95M3
KIT VACUUM CUP QX2
Isolation Transformer, PCB, 3.2 VA, 2 x 6V, 267 mA, 1 x 230V
CAPSULE, ANTI CORROSION; External Depth:25mm; External Length / Height:20mm; External Width:50mm; Load Life Stability +:1 year; Operating Temperature Max:70 C
BLOCK VC 3.2/2/9 Isolation Transformer, PCB, 3.2 VA, 1 x 230V, 2 x 9V, 178 mA
PCB transformer 5.0 VA 9 VAC (1x), VC 5.0/1/9, Block
PCB transformer 5.0 VA 9 VAC (2x), VC 5.0/2/9, Block
BLOCK VC 3.2/2/8 Isolation Transformer, PCB, 3.2 VA, 1 x 230V, 2 x 8V, 200 mA
VACUUM TIP KIT FOR V8910