Surface-mount tactile switch has a 3.9 mm by 2.9 mm outline and a dust- and moisture-protective structure. The contact rating is 50 mA at 12 VDC with 100 mΩ maximum contact resistance. The AU2 variant uses a 1.0 mm J-bent terminal configuration with a guide boss and no ground cover. Rated operating conditions include 0.13 mm ±0.1 mm travel, 10 ms maximum bounce, and a -20 °C to 70 °C operating temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the HRO IT-1185AU2-160G-G-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Switch Type | Tactile switch |
| Mounting Type | Surface mount |
| Outline Dimensions | 3.9 x 2.9mm |
| Contact Rating | 50 mA at 12 VDC |
| Travel | 0.13 ±0.1mm |
| Contact Resistance | 100 maxmΩ |
| Operating Temperature | -20 to 70°C |
| Operating Humidity | 45 to 85% RH |
| Bounce | 10 maxms |
| Operating Force | 160gf |
| Operating Life | 100,000cycles |
| Terminal Height | 1.0mm |
| Terminal Type | J-bent |
| Guide Boss | With |
| Ground Cover | Without |
Download the complete datasheet for HRO IT-1185AU2-160G-G-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the HRO IT-1185AU2-160G-G-TR
Hardware schematic for Olimex ESP32-S2-DevKit-USB, featuring ESP32-S2-WROVER, USB-OTG support, LiPo battery charging, and WS2812S RGB LED for IoT development.
Hardware schematic for the Olimex ESP32-DevKit-LiPo development board featuring the ESP32-WROOM-32D module, LiPo charging, and USB-to-UART connectivity.
Schematic for the Olimex ESP32-DevKit-Lipo development board featuring the ESP-WROOM-32 module, integrated LiPo charging, and USB-UART bridge.
Schematic for Olimex ESP32-DevKit-Lipo development board featuring the ESP32-WROOM-32D module, Li-Po battery charger, and USB-to-UART interface.
Bill of materials for the Olimex ESP32-DevKit-Lipo Rev. B development board, featuring ESP32-WROOM-32D, battery management, and USB-UART circuitry.
Detailed bill of materials for the A64-OLinuXino Rev G single-board computer featuring Allwinner A64 SoC, 1GB DDR3 RAM, 16GB eMMC, and Gigabit Ethernet.
Bill of materials for the Olimex ESP32-WROVER-DevKit-Lipo Revision D, listing components including the ESP32-WROVER module, CH340X USB bridge, and LiPo charging IC.
Bill of Materials (BOM) for the ESP32-DevKit-LiPo Rev. A1 board featuring the ESP-WROOM-32 module, CH340T USB-UART bridge, and Li-Po charging circuitry.
Bill of Materials for the ESP32-DevKit-LiPo Rev D, featuring the ESP32-WROOM-32D module, CH340X USB-UART bridge, and LiPo battery charging circuitry.
Bill of materials for the A64-OlinuXino Revision E, an industrial-grade single-board computer with 2GB DDR3 and 16GB eMMC based on the Allwinner A64 SoC.