
This nylon standoff is 0.26inch in diameter and 0.625inch in length, made from lead-free material. It features a screw mount and a mounting hole diameter of 0.187inch. The standoff is available in quantities of 100. It is compliant with RoHS regulations.
Keystone Electronics 8833 technical specifications.
| Board Thickness | 0.062inch |
| Color | Natural |
| Inside Diameter | 0.125inch |
| Lead Free | Lead Free |
| Length | 0.625inch |
| Material | Nylon |
| Mount | Screw |
| Mounting Hole Diameter | 0.187inch |
| Outside Diameter | 0.26inch |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Size | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8833 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.