Central Technologies is a leading technology solutions provider dedicated to delivering comprehensive and innovative solutions to our customers.

Ind Power Shielded 148.23uH 20% 100KHz 380mA Bulk
Inductor RF Chip Shielded Multi-Layer 5.6uH 5% 4MHz 50Q-Factor Ferrite 0.015A 0.9Ohm DCR 0805 T/R
Peaking Coil - Radial
Inductor Peaking Coil Wirewound 5.6uH 10% 1KHz 800mA 36mOhm DCR RDL Bulk
Inductor Power Shielded Wirewound 2.2uH 20% 200KHz 8A 0.02Ohm DCR T/R
Inductor Power Unshielded Wirewound 220uH 10% 100KHz 0.29A 1.35Ohm DCR T/R
Inductor Peaking Coil Wirewound 27mH 5% 79.6KHz 100Q-Factor 30mA 80Ohm DCR RDL Bulk
Multi-Layer Chip Bead
Inductor Power Shielded Wirewound 48.8uH/195.2uH 20% 100KHz 1.2A/0.6A 0.201Ohm/0.805Ohm DCR T/R
Inductor Shielded/Molded Wirewound 820nH 5% 25MHz 33Q-Factor 1.16A 132mOhm DCR AXL Bulk/T/R
Ceramic Core, Multi-Layer Chip Inductor
Inductor Power Shielded Wirewound 10uH 15% 1KHz 1.7A 0.07Ohm DCR T/R
Inductor Power Shielded Wirewound 150uH 20% 100KHz 0.2A 1.4Ohm DCR T/R
Inductor Power Shielded Wirewound 1.5uH 30% 100KHz 4A 0.021Ohm DCR 2424 T/R
Inductor RF Thin Film 0.0034uH 0.2nH 500MHz 10Q-Factor 0.35A 0.8Ohm DCR 0201 T/R
Inductor Power Unshielded Wirewound 0.47uH 20% 1MHz 4.8A 0.0182Ohm DCR 2220 T/R
SMD Power Inductor
Inductor RF Molded Wirewound 15uH 5% 2.52MHz 30Q-Factor Ferrite 0.13A 2.8Ohm DCR 1210 T/R
Inductor RF Wirewound 0.015uH 20% 250MHz 50Q-Factor Ceramic 0.6A 0.17Ohm DCR 0805 T/R
Ind Chip Shielded 1uH 20% 100MHz T/R