Dynawave is an electronic component manufacturer specializing in high-frequency coaxial connectors, cable assemblies, and related components. They serve industries such as telecommunications, aerospace, defense, and medical.
Type N Plug Solder to Semi Rigid Cable With Centre Contact
Conn SMA PL 0Hz to 18GHz 50Ohm ST Cable Mount Gold Over Nickel
Conn Coaxial RCP ST Flange Mount Gold Over Nickel
Conn SMA 0Hz to 26.5GHz 50Ohm ST Cable Mount PL Gold Over Nickel
OSSP Jack Float Rear Mounting
female, jack, bulkhead mount semi rigid cable connectors
Connectors Smp Male Pin
Conn Type N PL 0Hz to 11GHz 50Ohm ST Panel Mount Gold Over Nickel Over Copper
Bma Plug Bc Board Egde Mount Straight Terminal
SMA JACK 4 HOLE FLANGE MOUNT FIELD RECEPTACLE
Conn SMA 0Hz to 26.5GHz 50Ohm ST Panel Mount F Gold Over Nickel Over Copper
Semi Rigid Cable Connectors
50 Ohm SMA Right Angle Connector, Flange Mount, -65 to 165°C
Semi Rigid Cable Connectors
N PLUG, RIGHT ANGLE, SOLDER CLAMP, DF126W, PLUG-IN CTC
CONNECTOR-RF N-TYPE JACK VERTICAL 50-OHM 11GHZ
Semi Rigid Cable connectors male, plug, bulkhead mount RF Connector
Conn SMA F 0Hz to 26.5GHz 50Ohm ST Gold Over Nickel
Right Angle SMA PL Cable Mount Connector, 0 to 18GHz, -65 to 165°C
Conn SMA 0Hz to 3GHz 50Ohm Crimp RA Cable Mount PL Gold Over Nickel