Filtronetics is a manufacturer of electronic components, specializing in the design and production of quartz crystals, crystal oscillators, and related frequency control products.

Band Pass Filter, SAW
SAW Filter Band Pass 2250MHz 4.5dB 50Ohm SMD 6 Pin
SAW Filter 480MHz 20.75dB Thru-Hole 3 Pin
SAW FILTER WITH CENTER FREQUENCY 169.4 MHZ
SAW Filter 187.43MHz 27dB 50Ohm SMD 10 Pin SMD
Band Pass Filter, SAW
SAW Filter 137.5MHz 45dB 50Ohm SMD 12 Pin
Ceramic Band Pass Filter 50Ohm Surface Mount
Band Pass Filter Panel Mount 70MHz 3.5KHz 50Ohm 60dB 0-50C
SAW Filter 480MHz 29dB 50Ohm Thru-Hole 3 Pin
CERAMIC BAND PASS FILTER
Ceramic Filters 2650MHz 2.8dB 50Ohm SMD 2Pin T/R
Band Pass Filter, SAW
Band Pass Filter, SAW
SAW Filter Band Pass 2140MHz 4.5dB 50Ohm SMD 6 Pin