Plug-In Adapter Single-OUT 12V 1.25A 15W Medical
Single Output Plug-In Adapter
Single Output Plug-In Adapter
Plug-in Power Supply Unit 9 VDC/0.8 A, FW 7333S/09, Friwo
12V, 1 Output, Power Adapter, Plug In Power Supply, 2.5A, Australia, European Plug, IEC, Japan, UK, US
Plug-In Adapter Single-OUT 12V 3.8A 50W Medical
FRIWO 1829566FIO AC/DC Power Supply, Switch Mode, UK, 100 V, 240 V, 8 W, 12 V, 700 mA
1812274A1
Plug-In Adapter Single-OUT 5V 1.3A 8W Medical
Plug-In Adapter Single-OUT 15V 3A 50W
Plug-In Adapter Single-OUT 9V 3.3A Bulk
Single Output Plug-In Adapter
LED driver 700 mA, 4110-LT40_700MA, Friwo
Smps Uk Plugtop 12V
Charger, Lead-acid 12 V, FW7318M/12, Friwo
Plug-In Adapter Single-OUT 12V 0.45A 6W
Cable Assembly Power Cord 2m Power to Power 2 to 2 POS M-F
FRIWO 15.1277 AC/DC Power Supply, Medical, Fixed, 1 Output, 100 V, 240 V, 53 W, 24 V
Plug-In Adapter Single-OUT 15V 0.8A 12W
12V 1.25A Plug-In Power Supply Module