Omron is a leading global manufacturer of electronic components, offering a wide range of automation and control solutions. Their product portfolio includes sensors, switches, relays, timers, controllers, and industrial automation equipment, serving diverse industries such as automotive, industrial automation, healthcare, and building automation.

Pressure Sensor Surface Mount 8-Pin Plastic Package SMT Terminal
Short Circuit Protector for G70A and P7TF-IS16
Power Relay, SPST-NO, 480VAC/1000VDC, 35A, 24VDC Coil
Power Relay SPST-NO + SPST-NC 12VDC 20A PCB Mount
Power PCB Relay SPST-NO + SPST-NC 24VDC 10A/35A
Power PCB Relay SPST-NO 12VDC 1000VDC 35A
ZW PEN HD 10MM 2M CBL
Switch Hardware FEED STOP
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Quick Connect 11A 250VAC 250VDC 372.85VA Screw Mount
Switch Snap Action N.C. SPST Hinge Lever Quick Connect 11A 250VAC 250VDC 372.85VA 1.23N Screw Mount
Switch, interlock; solenoid release; 3NC+2NC/1NO(door+lock sw); G 1/2 conduit; Safety
Proximity Sensor NO PNP 1.1cm 10V to 32VDC 3-Pin
Switch Snap Action N.O. SPST Pin Plunger Solder 11A 250VAC 250VDC 372.85VA 0.98N Screw Mount
Labels Legend Plate Label Plastic Black/White
ADAPTER 16POS NPN OUT HOLD
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Quick Connect 16A 250VAC 250VDC 372.85VA 2.45N Screw Mount
Switch Snap Action N.O. SPST Hinge Roller Lever Quick Connect 11A 250VAC 250VDC 372.85VA 1.23N Screw Mount
Switch Access Square Operator Selector Switch
Switch Push Button N.O./N.C. SPDT Rectangular Button 5A 250VAC 30VDC Alternate Contact Panel Mount/Through Hole PC Pins
Switch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 11A 250VAC 250VDC 372.85VA 0.59N Screw Mount