SCHOTT is a leading international technology group specializing in glass and glass-ceramics. With a focus on innovation and quality, SCHOTT develops and manufactures advanced materials and components for a wide range of industries, including electronics, pharmaceuticals, and automotive.

LOW PROFILE INDUCTORS
Telecom Transformer 1:1:1:1 0.7Ohm Prim. DCR 0.6Ohm Sec. DCR 10 Terminal PC Pin Thru-Hole
Telecom Transformer 2:1 2.5Ohm Prim. DCR 1.4Ohm Sec. DCR 10 Terminal PC Pin Thru-Hole
Telecom Transformer 2(1CT:2CT) 0.7Ohm/0.7Ohm Prim. DCR 1.4Ohm/1.4Ohm Sec. DCR 16 Terminal Gull Wing SMD
Inductor Buck Wirewound 430uH/520uH 10KHz 1.9A 0.06Ohm DCR Pin
Inductor Wirewound 47uH/60uH 10KHz 1.15A 0.045Ohm DCR Pin
TRANSF ADSL OVER POTS EP7 SMD
7A, 250VAC, 50VDC, Through Hole,
LOW PROFILE INDUCTORS
TRANSFORMER FOR CRYSTAL CS61574
Texas Instruments Line Transformers
LOW PROFILE INDUCTORS
Telecom Transformer 1.92:1.92:1:1 0.55Ohm/0.55Ohm Prim. DCR 0.25Ohm/0.25Ohm Sec. DCR 8 Terminal Gull Wing SMD
15A, 250VAC, Through Hole,
LOW PROFILE INDUCTORS
Telecom Transformer 1:1:1:1 0.8Ohm Prim. DCR 0.8Ohm Sec. DCR 8 Terminal PC Pin Thru-Hole
FIXED IND 470UH 1.9A 60 MOHM SMD
COMMON MODE CHOKE 2LN SMD
ISOLATION TRANSFORMER
6A, 250VAC, 50VDC, Through Hole,