Xicon is an electronic component manufacturer specializing in a range of passive components, including resistors, capacitors, and inductors.
Aluminum Electrolytic Capacitors - Leaded 16V 10uF 105C
Transformers Audio & Signal IF TRAN AM 20K-6K
Carbon Composition Resistors 1/2W BR GY OR GD
Thick Film Resistors - SMD USE 304-75-RC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 12pF 50volts C0G/NP0 5%
Ceramic Disc Capacitors 50V 33pF NPO 5% Tol
Aluminum Electrolytic Capacitors - Leaded 100V 4.7uF 20%
Ceramic Disc Capacitors 15KV Y5P 180 PFD
Thick Film Resistors - SMD 1/10WATT 845OHMS
Thick Film Resistors - SMD 1/10WATT 10.7KOHMS
Thick Film Resistors - SMD 1/16WATT 825KOHMS
Thick Film Resistors - SMD 1/10WATT 536KOHMS
Aluminum Electrolytic Capacitors - Leaded 160V 33uF 20%
Fixed Inductors RF CHOKE 1.2 UH
High Temperature Radial Electrolytic Capacitors
Aluminum Electrolytic Capacitors - Leaded 100V 33uF 20%
Cap Ceramic Single 15pF 500V C0G 5% (6 X 3mm) Radial 5mm 85°C
Thermistors - NTC BLUE 1K OHM
Aluminum Electrolytic Capacitors - Leaded 25V 1000uF 105C
Thick Film Resistors - SMD 31.6ohms 1% Tol