The 24LC025I/ST is an 8-bit serial EEPROM with 256 words of memory. It operates over a supply voltage range of 4.5 to 5.5V and has a maximum clock frequency of 0.4 MHz. The device is packaged in a 4.40 mm TSSOP-8 package and is compliant with ROHS standards. It is rated for industrial temperature operation from -40 to 85°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 0.4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
These are design resources that include the Microchip 24LC025I/ST
User guide for the DC2552A demo board featuring the LTM4678, a dual 25A or single 50A step-down µModule regulator with digital power system management and PMBus support.
Evaluation board for the LTC7872 and LTC7060, featuring a 4-phase 1.7kW bidirectional 48V/14V power supply with SPI control and up to 96.7% efficiency.
Demonstration circuit for the LTC4151 high side power monitor with a 12-bit ADC and I2C interface, supporting input voltages from 7V up to 80V.
User manual and design documentation for the DC1337A evaluation board, featuring the LTC2309 8-channel, 12-bit SAR ADC with I2C interface.
User guide for the DC1785B demo board featuring the LTC2991, an I2C-based monitor providing sub-millivolt voltage resolution and 1°C temperature accuracy.
DC2052A 3-phase synchronous buck converter using LTC3880 and LTC3883. Input 6.5V-14V, output 0.5V-1.8V at 60A. Features PMBus power management and LTpowerPlay software support.
Evaluation board manual for the LTC2400 24-bit Delta Sigma ADC, featuring precision reference LT1236 and QuikEval interface for performance measurement.
Demonstration circuit 806A evaluates the LTC1867, a 16-bit 200ksps ADC featuring 8 software-programmable channels for unipolar or bipolar inputs.
User guide for the DC845A demo board featuring the LTC2448 24-bit ADC with selectable speed/resolution, high speed performance, and 8/16-channel versatility.
Demonstration system for the LTC2970 monitor and LTC3828 DC/DC controller featuring I2C voltage margining, 14-bit ADC telemetry, and LTpowerPlay GUI support.
Design guide for the DC1795A demonstration circuit featuring the LTC6950 1.4GHz low jitter PLL with five clock outputs, EZSync technology, and ClockWizard software support.
Evaluation board for the LTC2449 24-bit delta sigma ADC featuring 8/16 channels, high-speed performance, and multiple selectable resolution modes.
Demo manual for DC1332B featuring the LTC2631 12-bit I2C DAC. Includes hardware setup, parts list, and schematic for evaluation using QuikEval software.
Demonstration circuit for the LTC2874 quad IO-Link master, featuring hot swap control, PHY functionality, and SPI communication for industrial automation applications.
Dual output synchronous buck converter demonstration circuit for the LTC3880, providing 20A per channel with digital power management and PMBus telemetry.
User guide for the DC570A evaluation board featuring the LTC2440 24-bit high-speed delta-sigma ADC. Includes hardware setup, performance tests, and bill of materials.
Demonstration circuit DC1296A featuring the LTC3556, a USB PowerPath manager with a Li-Ion battery charger, two 400mA buck regulators, and one 1A buck-boost converter.
High-efficiency dual-output 30A buck converter demo board featuring the LTC3884 with PMBus digital power management and ultra-low DCR sensing.
Design document for DC2174A demo board featuring the LTC3882 dual-phase buck converter with PMBus for power system management and high current output up to 70A.
Evaluation board for the LT7171 step-down regulator, delivering 40A at 1.0V from a 2.9V-16V input. Features low EMI, PMBus telemetry, and LTpowerPlay software support.