
Surface mount voltage detector with a 2.7V threshold and 2% accuracy. This power management IC features active low reset, a maximum supply voltage of 10V, and operates within a wide temperature range of -40°C to 125°C. It offers a low operating supply current of 500nA and is packaged in a 5-pin TSOP for tape and reel distribution.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCP303LSN27T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.754V |
| Min Reset Threshold Voltage | 2.646V |
| Max Supply Current | 1.3uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500nA |
| Overvoltage Threshold | 2.754V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Supply Current | 500nA |
| Threshold Voltage | 2.7V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 2.646V |
| Watchdog Timer | No |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP303LSN27T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi NCP303LSN27T1G
Detailed bill of materials for the ESP32-EVB Rev J board featuring ESP-WROOM-32, Ethernet, CAN bus, and dual relays for IoT development.
Bill of materials for the Olimex ESP32-EVB Rev K evaluation board featuring ESP32-WROOM-32, Ethernet, CAN, relays, and power management components.
Comprehensive bill of materials for the ESP32-EVB Rev H evaluation board featuring the ESP32-WROOM-32D module, Ethernet, CAN bus, and dual relay control.
A complete bill of materials for the Olimex ESP32-EVB Revision I board, featuring the ESP32-WROOM-32D module, Ethernet, CAN transceiver, and power management ICs.
Bill of Materials for the Olimex ESP32-EVB Rev F, an ESP32-based evaluation board featuring Ethernet, CAN bus, Li-Po charging, and dual relays.
Bill of materials for the Olimex ESP32-GATEWAY Revision C, featuring the ESP-WROOM-32 module, LAN8710A Ethernet PHY, and CH340T USB-UART interface.
Bill of materials for the Olimex ESP32-EVB Rev-K1 evaluation board featuring ESP-WROOM-32, Ethernet, CAN bus, dual relays, and battery management.
Bill of Materials (BOM) for the ESP32-EVB Rev K2 board, featuring the ESP32-WROOM-32E module, Ethernet, CAN bus, dual relays, and LiPo charging.
Schematic for the Olimex ESP32-EVB, an ESP32-based development board with Ethernet, CAN bus, LiPo charger, dual relays, IR transceiver, and MicroSD support.
Schematic for the Olimex ESP32-EVB Rev K1, featuring Ethernet, CAN bus, LiPo charging, dual relays, and IR communication based on the ESP-WROOM-32 module.
Hardware schematic for the OLIMEX ESP32-EVB, featuring an ESP-WROOM-32 module, Ethernet, CAN bus, LiPo charging, and dual relays for industrial IoT applications.
Schematic for the Olimex ESP32-EVB, an ESP32-WROOM-32 based development board featuring Ethernet, CAN bus, two relays, IR, LiPo charging, and a microSD slot.
Rev K schematic for the Olimex ESP32-EVB, featuring Ethernet, CAN bus, dual relays, IR transceiver, MicroSD slot, and LiPo charging based on the ESP-WROOM-32 module.
onsemi Product Discontinuance Notice PD24192ZN lists discontinued electronic components with last time buy by April 1, 2022, and last ship by October 1, 2022.
Hardware schematic for the ESP32-EVB evaluation board featuring Ethernet, CAN bus, dual relays, infrared communication, MicroSD support, and LiPo battery charging.
Schematic for the Olimex ESP32-EVB evaluation board featuring Ethernet, CAN bus, dual relays, LiPo charging, and IR communication based on the ESP32-WROOM-32E module.
Hardware design for the ESP32-EVB Rev L development board featuring Ethernet, CAN bus, Li-Po charging, and dual relays based on the ESP32-WROOM-32E module.
