
Surface mount thick film chip resistor, 0805 (2012 metric) case code, offering 0 Ohm resistance with a 5% tolerance. Features a 125mW maximum power dissipation and a 2A current rating, suitable for automotive applications with AEC-Q200 qualification. Constructed with tin plating and a 2-termination SMD/SMT design, operating across a -55°C to +155°C temperature range. Packaged on tape and reel, this lead-free component has a 150V DC rated voltage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ERJ-6GEY0R00V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Current Rating | 2A |
| Depth | 1.25mm |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 0R |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-6GEY0R00V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Panasonic ERJ-6GEY0R00V
User guide for the EVAL-LT8440-AZ evaluation board, featuring the LT8440 power conditioner for intrinsically safe Ethernet-APL field devices with triple redundancy.
User guide for the EV-AD74413RSDZ evaluation board, featuring the AD74413R quad-channel software-configurable I/O for analog/digital inputs, outputs, and RTD measurements.
User guide for evaluating the AD74416H quad-channel software configurable I/O with HART modem, featuring isolated power via MAX17691B and digital isolation via ADuM341E/ADuM342E.
User manual for the EVAL_XDPP1100_Q040_DB daughterboard, featuring the XDPP1100-Q040 digital power controller for testing, configuration, and firmware development.
Evaluation guide for the SSM2167 microphone preamplifier, featuring variable compression, noise gating, schematics, and BOM for low-voltage audio system testing.
