
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 49.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Tolerance | 1 |
| Package Width | 0.8 |
| Package Height | 0.45 |
| Resistance | 49.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
These are design resources that include the Panasonic ERJ3EKF49R9V
User guide for ADV3221/ADV3222 800 MHz 4:1 analog multiplexer evaluation boards, covering 50 Ω/75 Ω termination, hardware setup, schematics, and bill of materials.
User manual and design documentation for the DC1337A evaluation board, featuring the LTC2309 8-channel, 12-bit SAR ADC with I2C interface.
Demonstration manual for the DC1996A circuit board featuring the LTC2323 family of high-speed, dual-channel 16/14/12-bit serial SAR ADCs with sampling rates up to 5Msps.
Evaluation board for the LTC2449 24-bit delta sigma ADC featuring 8/16 channels, high-speed performance, and multiple selectable resolution modes.
User guide for the EVAL-ADA4870EBZ board, evaluating the ADA4870 high-speed, high-voltage amplifier capable of 1A output current and 2500 V/μs slew rate from a 40V supply.
Evaluation board for the LTC7892 step-up controller featuring 100V GaN FETs. Supports 9V–36V input and 48V/30A output with up to 99% efficiency at 500kHz.
User guide for the EVAL-LT8643SA-AZ demo board featuring the LT8643SA 42V, 6A Silent Switcher 2. Supports 5.8V to 42V input and 5V output with low EMI and high efficiency.
User guide for evaluating the ADAU1861 low-power codec with audio DSPs using the EVAL-ADAU1861EBZ board, featuring three ADCs, one DAC, and Lark Studio GUI support.
User guide for the EVAL-ADAQ23875FMCZ evaluation board, featuring the ADAQ23875 16-bit, 15 MSPS μModule for high-speed, precision data acquisition.
Evaluation board for the LT7171 step-down regulator, delivering 40A at 1.0V from a 2.9V-16V input. Features low EMI, PMBus telemetry, and LTpowerPlay software support.