Switch Toggle ON OFF SPST Lever Wire Lead 20A 250VAC 372.85VA Panel Mount with Snap-In
Panel Mount Toggle Switch, SPST, 20A @ 125VAC, 0-85°C
Panel Mount Toggle Switch, 20A 250VAC 372.85mW, SPST, 0-85°C
Interconnection Device,
TRANSFORMER TELE 20K:20K OHM SMD
3ckt 2.54mm Pitch Male Straight Header Connector, 4A, 250V
SP3T Slide Switch, 50V, 100mA, -20°C to 70°C, Tape and Reel
Knurled head for trimmer PT 10 yellow, 5034 YELLOW, Piher
Knurled head for trimmer PT 10 green, 5034 GREEN, Piher
Knurled head for trimmer PT 10 red, 5034 RED, Piher
Knurled head for trimmer PT 10 blue, 5034 BLUE, Piher
Headers & Wire Housings KK 156 PCB Assy RtAn 03 Ckts Gold
Stepper Motors NEMA 34 MOTOR
Cap Tant Solid 15uF 20V 5% (4.7 X 12.04mm) Axial (1%FR) 2.3 Ohm 125°C Bulk
Conn Shrouded Header PL 50 POS 2.54mm Solder RA Thru-Hole
Conn Ejector Header PL 50 POS 2.54mm Solder RA Thru-Hole
Inductor RF 5.6uH 10% 7.9MHz 48Q-Factor 0.1A 2.5Ohm DCR
50-Contact Unshrouded Header, PL, 2.54mm Pitch, Through Hole Mount
15uF 20VDC 5% Tantalum Capacitor Through Hole Axial