RF Development Tools Sngle Switch Antenna 4432 TRx Testcard
Enclosures, Boxes, & Cases XP 9VB Black PANEL ONLY
14.3mm Silver Grey Metal Screw Terminal, Lead Free, 10/Pack
Cap Tant Solid 0.027uF 50V 10% (3.43 X 7.26mm) Axial (0.001%FR) 125°C Bulk
2.4mm 4.7R Axial Resistor
SERVER RACK METAL 83.95X36.06
Common Mode Chokes Quad 800uH 1kHz 36A 3mOhm DCR Thru-Hole
Quad Common Mode Choke 4-Line 200uH 1k 64A 600VAC 850VDC Through Hole
Quad Common Mode Choke 3000uH 1kHz 16A 600VAC 850VDC Through Hole
Quad Common Mode Choke 600VAC 25A 1300uH 1kHz Through Hole
2.54mm Pitch Black Polyester IDT Cover Feed-To 14 Circuits
Cutting Plier
28VDC 2.5A Momentary Panel Mount Switch
Soldering Irons Special Build Drag Soldering Tip/Hoof
RS 8147 RCPT W/FLAP E-L R S, RCPT W/FLAP E-L R S
FAN GUARD
D SUB,STAMPED MALE AWG 20-24 CRIMP CONTACT,REEL UNROLLING LEFT REVERSED
Terminal Connector Commercial PIN Gender
Conn Hard Metric HDR 66 POS 2mm Press Fit ST Thru-Hole Tube
Cable Accessories Tee Connector Electric White Box