16MHz 16-bit MCU, 8KB FLASH, 1KB SRAM, I2C/SPI/UART, VQFN
32-bit Cortex-M7 MCU, 2MB Flash, 216MHz, Industrial, PBGA-B216
32-bit ARM Cortex-M4 MCU, 2MB Flash, 180MHz, Industrial
32-Bit ARM Cortex-M4 MCU, 1MB Flash, 168MHz, Industrial, 100-Pin PQFP
32-Bit ARM Cortex-M4 MCU, 1MB Flash, 180MHz, 168 I/O, Industrial
16-Bit MCU, 25MHz, 128KB Flash, 8KB SRAM, 37 I/O, 48-VQFN
32-bit ARM Cortex-M4 MCU, 1MB Flash, 180MHz, 100-pin PQFP
16-Bit MCU, 25MHz, 128KB Flash, 10KB SRAM, 12-bit ADC, 80-LQFP
Serial SPI EEPROM 4Kbit 512x8 2.5/3.3/5V 8-Pin MSOP
2K-bit Serial-I2C EEPROM, 256x8, 1.8-5V, 8-Pin TSSOP
16-Bit RISC MCU, 128KB FRAM, 83 I/O, 24MHz, Industrial, 100-LQFP
16MHz 16-Bit MCU, 64KB FRAM, 2KB SRAM, LCD, AES, ADC, DMA, LQFP-64
16MHz 16-Bit MCU, 32KB Flash, 4KB SRAM, I2C/SPI/UART, 64-VQFN
32-bit ARM Cortex-M0+ MCU, 192KB Flash, 32MHz, 84 I/O, Industrial
32-Bit ARM Cortex-M0+ MCU, 192KB Flash, 32MHz, 40 I/O, S-PQFP-G48
32-bit ARM Cortex-M0+ MCU, 32MHz, 192KB Flash, 64-Pin PQFP
32-bit ARM Cortex-M0+ MCU, 192KB Flash, 32MHz, 64-pin BGA
16-bit MCU, 256KB FRAM, 8KB SRAM, 16MHz, 80-LQFP, Industrial
16-bit MCU, 16MHz, 256KB FRAM, 8KB SRAM, 40 I/O, Industrial
32-Bit ARM Cortex-M4 MCU, 2MB Flash, 180MHz, 114 I/O, Industrial