Linear Position Transducer
Cap Ceramic Network 120pF 50V C0G 10% SIP 6 Capacitor 125°C
Cap Ceramic Network 120pF 50V C0G 10% SIP 5 Capacitor 125°C
Cap Ceramic Network 120pF 50V C0G 10% SIP 3 Capacitor 125°C
Cap Ceramic Network 120pF 50V C0G 10% SIP 4 Capacitor 125°C
12-Channel Ceramic C0G Capacitor Network, 50VDC, 10% Tolerance, SIP Package
Cap Ceramic Network 120pF 50V C0G 10% SIP 7 Capacitor 125°C
13-Element Ceramic Network Capacitor, 50VDC, 10% Tolerance, SIP Package
Cap Ceramic Network 120pF 50V C0G 10% SIP 9 Capacitor 125°C
8-Channel Ceramic Capacitor Network 120pF 50VDC 10% Through Hole SIP
8-Channel Ceramic Capacitor Network 50V 10% 120pF SIP
4-Channel 120pF C0G Ceramic Capacitor Network 50VDC 10% 5-Pin SIP
3-Channel Ceramic Capacitor Network 120pF 50VDC 10% Through Hole SIP
7-Element Ceramic Capacitor Network, 120pF, 50VDC, 10% Tolerance, SIP Package
5-Element Ceramic Network Capacitor 50V 10% 120pF SIP Through Hole
Bourns 10-Element Ceramic Capacitor Network 120pF 50VDC 10% Through Hole SIP
11-Element Ceramic Capacitor Network, 120pF, 50VDC, 10% Tolerance, SIP Package
RS 901121 901121-OEM ONLY, 901121-OEM ONLY
CIRCUIT BREAKER 100A