
15-W stereo, 30-W mono, 10- to 26-V supply, analog input Class-D audio amplifier w/ SE outputs 24-HTSSOP -40 to 85

15-W stereo, 30-W mono, 10- to 26-V, analog input Class-D audio amplifier w/ SE output, fast mute 24-HTSSOP -40 to 85

15-W stereo, 30-W mono, 10- to 26-V supply, analog input Class-D audio amplifier w/ SE outputs 24-HTSSOP -40 to 85

20-W stereo, 10- to 26-V, digital input, Class-D audio amplifier w/ speaker EQ & DRC, SE output 64-HTQFP 0 to 85

15-W stereo, 30-W mono, 10- to 26-V, analog input Class-D audio amplifier w/ SE output, fast mute 24-HTSSOP -40 to 85
AMPHENOL INDUSTRIAL PT00SE16-26P Circular Connector, PT-SE Series, MIL-DTL-26482 Series I Equivalent, Wall Mount Receptacle
CIRCULAR CONNECTOR RECEPTACLE SIZE 16, 26 POSITION, CABLE; Product Range:PT-SE Series, MIL-DTL-26482 Series I Equivalent; Circular Connector Shell Style:Cable Mount Receptacle; No. of Contacts:26; Circular Contact Type:Crimp Pin
AMPHENOL INDUSTRIAL PT05SE16-26P-LC Circular Connector, PT-SE Series, MIL-DTL-26482 Series I Equivalent, Straight Plug, 26
AMPHENOL INDUSTRIAL PT02SE16-26SW Circular Connector, PT-SE Series, MIL-DTL-26482 Series I Equivalent, Box Mount Receptacle, 26
AMPHENOL INDUSTRIAL PT01SE16-26S Circular Connector, PT-SE Series, MIL-DTL-26482 Series I Equivalent, Cable Mount Receptacle, 26
AMPHENOL INDUSTRIAL PT02SE16-26S-LC Circular Connector, PT-SE Series, MIL-DTL-26482 Series I Equivalent, Box Mount Receptacle